Part Details for PCM-11 by Panduit Corp
Overview of PCM-11 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5619
|
Newark | "wire Marker Card, Vinyl Cloth, '11'" Rohs Compliant: Yes |Panduit PCM-11 RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$12.8200 / $17.7700 | Buy Now |
DISTI #
298-15271-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$2.8679 / $3.6700 | Buy Now |
DISTI #
PCM-11
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-11) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$208.7900 | Buy Now |
DISTI #
644-PCM-11
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH #11 RoHS: Compliant | 53 |
|
$2.4800 / $3.1900 | Buy Now |
DISTI #
71263741
|
RS | Wire Marker Card, Vinyl Cloth, '11' | Panduit PCM-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.2100 / $3.7100 | Buy Now |
DISTI #
PANPCM-11
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.3061 / $2.4983 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '11' RoHS: Compliant |
2 In Stock |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
000000000000047365
|
Sager | Wire Labels & Markers 1.5 VINYL CLOTH #11 Min Qty: 100 | 0 |
|
$1.8300 / $2.3100 | Buy Now |
DISTI #
C1S600800089511
|
Chip1Stop | Cable Markers RoHS: Compliant | 3 |
|
$2.3400 | Buy Now |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '11' RoHS: Compliant |
2 In Stock |
|
$2.0900 / $2.6800 | Buy Now |
Part Details for PCM-11
PCM-11 CAD Models
PCM-11 Part Data Attributes
|
PCM-11
Panduit Corp
Buy Now
|
Compare Parts:
PCM-11
Panduit Corp
|
Samacsys Manufacturer | Panduit |