Part Details for PCM-S by Panduit Corp
Overview of PCM-S by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5557
|
Newark | Wire Marker Card, Vinyl Cloth, 's' Rohs Compliant: Yes |Panduit PCM-S Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$12.6900 / $17.5900 | Buy Now |
DISTI #
298-15346-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
215 In Stock |
|
$2.9444 / $3.3000 | Buy Now |
DISTI #
PCM-S
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
644-PCM-S
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 RoHS: Compliant | 250 |
|
$2.5800 / $3.2800 | Buy Now |
DISTI #
71263789
|
RS | Pre-Printed Used With Card-S Preers, 0.25 Vinyl Cloth Ponnecardor | Panduit PCM-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$2.8500 / $3.3000 | Buy Now |
DISTI #
PANPCM-S
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.2833 / $2.4735 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, 'S' RoHS: Compliant |
200 In Stock |
|
$2.4400 / $2.7100 | Buy Now |
DISTI #
56069929
|
Verical | Cable Markers Pre-Marked Vinyl Cloth White Min Qty: 25 Package Multiple: 25 Date Code: 2119 | Americas - 200 |
|
$3.0615 / $3.5894 | Buy Now |
DISTI #
PCM-S
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
000000000000627492
|
Sager | Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.25 Min Qty: 100 | 0 |
|
$1.8100 / $2.2800 | Buy Now |