-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMFxUSB30 series - Common-mode EMI filter for differential channels with integrated ESD protection@en-us CSP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7122
|
Newark | Diode, Esd Protection, Wlcsp-5, Clamping Voltage Vc Max:-, Diode Case Style:Wlcsp, No. Of Pins:5Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Pcmfxusb30 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PCMF1USB30Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
1727-PCMF1USB30ZCT-ND
|
DigiKey | CMC 2LN SMD ESD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4446 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
771-PCMF1USB30Z
|
Mouser Electronics | EMI Filter Circuits PCMF1USB30/NAX000/NONE RoHS: Compliant | 0 |
|
$0.1480 / $0.5000 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - PCMF1USB30/NAX000/NONE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Rochester Electronics | PCMF1USB - ELECTRONIC INTEGRATED CIRCUITS,OTHER RoHS: Compliant Status: Active Min Qty: 1 | 12703 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
PCMF1USB30Z
|
TTI | EMI Filter Circuits PCMF1USB30/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1640 | Buy Now |
DISTI #
PCMF1USB30Z
|
Avnet Silica | EMI Filter 5V Solder SMD T/R (Alt: PCMF1USB30Z) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2545254RL
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, WLCSP-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1597 / $0.3216 | Buy Now |
DISTI #
2545254
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, WLCSP-5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1597 / $0.5287 | Buy Now |
DISTI #
2545254
|
Farnell | DIODE, ESD PROTECTION, WLCSP-5 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1584 / $0.5757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCMF1USB30Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PCMF1USB30Z
Nexperia
PCMFxUSB30 series - Common-mode EMI filter for differential channels with integrated ESD protection@en-us CSP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | CSP | |
Package Description | WLCSP5, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | WLCSP5_2-1-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Approvals | IEC | |
Capacitance | 0.25 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.22 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 5 V | |
Width | 0.82 mm |