There are no models available for this part yet.
Overview of PCMH-3 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCMH-3 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCMH-3-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9739 | Buy Now | |
DISTI #
PCMH-3
|
Avnet Americas | Cable Accessories Wire Marker Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCMH-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$208.7900 | Buy Now | |
DISTI #
644-PCMH-3
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Card s Vinyl Cloth 0.25 RoHS: Compliant | 0 |
|
$2.2400 / $2.7900 | Order Now | |
DISTI #
PANPCMH-3
|
Heilind Electronics | Pre-Printed WM Cards, Vinyl Cloth, 0.25 72 Markers | Americas - 0 in Stock |
|
$2.3061 / $2.4983 | Buy Now | |
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White RoHS: Compliant | 0 |
|
$2.5500 / $3.4300 | Buy Now | ||
Quest Components | PRE-PRINTED WM CARDS, VINYL CLOTH, 0.25" | 24 |
|
$2.0475 / $3.2760 | Buy Now | ||
DISTI #
000000000003782543
|
Sager | Wire Labels & Markers Pre-Printed WM Card s Vinyl Cloth 0.25 Min Qty: 100 | 0 |
|
$1.8300 / $2.3100 | Buy Now |