Part Details for PCMP472DRA224 by World Products Inc
Overview of PCMP472DRA224 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMP472DRA224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1080 / $0.2162 | Buy Now |
|
NAC | Film Capacitor, Polypropylene, 400V, 5%+Tol, 5%-Tol, 0.01uF, Through Hole Mount RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.1430 / $0.2700 | Buy Now |