Part Details for PCMR13-4-4-A by Ruland Manufacturing Co Inc
Overview of PCMR13-4-4-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMR13-4-4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-PCMR13-4-4-A-ND
|
DigiKey | 4MMX4MM ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
139 In Stock |
|
$65.6700 | Buy Now |
DISTI #
72177482
|
RS | Beam Coupling,4-Beam Clamp Style, Bores 4mmX4mm, OD 12.7mm, L 19.1mm,7075 Aluminum | Ruland Manufacturing PCMR13-4-4-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1300 | RFQ |