Part Details for PCMT-150-01-L-D-RA-03-SL-SD by Samtec Inc
Overview of PCMT-150-01-L-D-RA-03-SL-SD by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMT-150-01-L-D-RA-03-SL-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMT-150-01-L-D-RA
|
Avnet Americas | Conn PCMCIA HDR 100 POS 1.27mm Solder RA Thru-Hole 2A - Bulk (Alt: PCMT-150-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002532839
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for PCMT-150-01-L-D-RA-03-SL-SD
PCMT-150-01-L-D-RA-03-SL-SD CAD Models
PCMT-150-01-L-D-RA-03-SL-SD Part Data Attributes
|
PCMT-150-01-L-D-RA-03-SL-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCMT-150-01-L-D-RA-03-SL-SD
Samtec Inc
PCMCIA Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |