Part Details for PCMT36576683 by PILKOR Electronics Co Ltd
Overview of PCMT36576683 by PILKOR Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PCMT36576683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.068 UF, THROUGH HOLE MOUNT, MKT RADIAL LACQUERED | 2456 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.068 UF, THROUGH HOLE MOUNT, MKT RADIAL LACQUERED (Also Known As: PCMT-365-76683) | 2456 |
|
$0.0720 / $0.1600 | Buy Now |
Part Details for PCMT36576683
PCMT36576683 CAD Models
PCMT36576683 Part Data Attributes
|
PCMT36576683
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT36576683
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |