Part Details for PCMT36585104 by PILKOR Electronics Co Ltd
Overview of PCMT36585104 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMT36585104
PCMT36585104 CAD Models
PCMT36585104 Part Data Attributes
|
PCMT36585104
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMT36585104
PILKOR Electronics Co Ltd
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCMT36585104
This table gives cross-reference parts and alternative options found for PCMT36585104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMT36585104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66ED3100DQ0-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36585104 vs R66ED3100DQ0-K |
R66ED3100AA0-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36585104 vs R66ED3100AA0-K |
PCMT36681104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36585104 vs PCMT36681104 |
PCMT36785104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36585104 vs PCMT36785104 |
R66104K100AD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36585104 vs R66104K100AD |
R66ED3100AA7-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36585104 vs R66ED3100AA7-K |
PCMT36625104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36585104 vs PCMT36625104 |
PCMT36525104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36585104 vs PCMT36525104 |
R66ED3100280-K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PCMT36585104 vs R66ED3100280-K |
PCMT36725104 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMT36585104 vs PCMT36725104 |