Part Details for PCMT369D23105 by World Products Inc
Overview of PCMT369D23105 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PCMT369D23105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1410 / $0.2060 | Buy Now | |
|
NAC | Film Capacitor, Polyester, 100V, 10%+Tol, 10%-Tol, 1uF, Through Hole Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1600 / $0.3000 | Buy Now |
Part Details for PCMT369D23105
PCMT369D23105 CAD Models
PCMT369D23105 Part Data Attributes:
|
PCMT369D23105
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCMT369D23105
World Products Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | WIRE |