Part Details for PCN1-S24-S12-S by CUI Inc
Overview of PCN1-S24-S12-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for PCN1-S24-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3866
|
Newark | Dc-Isolated 1W 24Vinput 12V84Ma Single Unregulate |Cui PCN1-S24-S12-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.0500 | Buy Now |
DISTI #
102-3915-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
65 In Stock |
|
$4.0865 / $5.1100 | Buy Now |
DISTI #
490-PCN1-S24-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP RoHS: Compliant | 28 |
|
$4.0100 / $5.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
44 Partner Stock |
|
$3.8300 / $5.8000 | Buy Now |
DISTI #
000000000006360119
|
Sager | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP Min Qty: 1 | 0 |
|
$4.1300 / $4.8200 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
44 Partner Stock |
|
$3.8300 / $5.8000 | Buy Now |
Part Details for PCN1-S24-S12-S
PCN1-S24-S12-S CAD Models
PCN1-S24-S12-S Part Data Attributes:
|
PCN1-S24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S24-S12-S
CUI Inc
12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.75 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC | |
Package Code | SIP | |
Package Equivalence Code | SIP4/6,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
Alternate Parts for PCN1-S24-S12-S
This table gives cross-reference parts and alternative options found for PCN1-S24-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN1-S24-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSE1-S24-S12-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PCN1-S24-S12-S vs PDSE1-S24-S12-M-TR |
PESE1-S24-S12-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PCN1-S24-S12-S vs PESE1-S24-S12-M-TR |
MEE1S2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | PCN1-S24-S12-S vs MEE1S2412SC |
PYSE1-S24-S12-D | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PCN1-S24-S12-S vs PYSE1-S24-S12-D |