Part Details for PCN10-32S-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10-32S-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10-32S-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8266
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-32S-2.54DS(72) Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $7.0600 | Buy Now |
DISTI #
PCN10-32S-2.54DS(72)-ND
|
DigiKey | CONN DIN RCPT 32POS PCB RA GOLD Min Qty: 22 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1091 | Buy Now |
DISTI #
PCN10-32S-2.54DS(7
|
Avnet Americas | HISPCN10-32S-2.54DS(72) - Trays (Alt: PCN10-32S-2.54DS(7) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1032S254DS72
|
Mouser Electronics | DIN 41612 Connectors 32P R/A RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
583-0023-4-72
|
Avnet Abacus | - Tape and Reel (Alt: 583-0023-4-72) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN10-32S-2.54DS(72)
PCN10-32S-2.54DS(72) CAD Models
PCN10-32S-2.54DS(72) Part Data Attributes
|
PCN10-32S-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-32S-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.319 inch | |
Body Depth | 0.598 inch | |
Body Length | 2.296 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for PCN10-32S-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10-32S-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-32S-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC-SR-2X16 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Morethanall Co Ltd | PCN10-32S-2.54DS(72) vs UC-SR-2X16 |
9001-24321CL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | PCN10-32S-2.54DS(72) vs 9001-24321CL1 |
9011-18321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | PCN10-32S-2.54DS(72) vs 9011-18321C |
9011-18321CL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | PCN10-32S-2.54DS(72) vs 9011-18321CL1 |
9001-24321G | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | PCN10-32S-2.54DS(72) vs 9001-24321G |
DIN-032CSB-R1L-TR | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Socket | 3M Interconnect | PCN10-32S-2.54DS(72) vs DIN-032CSB-R1L-TR |
204-1-022-0-HTF-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | PCN10-32S-2.54DS(72) vs 204-1-022-0-HTF-LS0 |
BLSMD30-22-295-U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | PCN10-32S-2.54DS(72) vs BLSMD30-22-295-U |
9011-18321CPL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | Oupiin | PCN10-32S-2.54DS(72) vs 9011-18321CPL1 |
BLSMD30-22-U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | PCN10-32S-2.54DS(72) vs BLSMD30-22-U |