-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-155LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51965-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51952-111LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8273
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-48S-2.54DSA(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.7200 | Buy Now |
DISTI #
H124230-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
42 In Stock |
|
$4.5511 / $9.5600 | Buy Now |
DISTI #
PCN10-48S-2.54DSA(
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: PCN10-48S-2.54DSA() RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1048S254DSA72
|
Mouser Electronics | DIN 41612 Connectors 48P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 46 |
|
$4.8000 / $8.2300 | Buy Now |
DISTI #
77375497
|
Verical | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2301 | Americas - 264 |
|
$3.4807 / $4.0362 | Buy Now |
DISTI #
65131442
|
Verical | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2101 | Americas - 71 |
|
$3.7156 / $4.0362 | Buy Now |
|
Quest Components | TWO PART EURO CONNECTOR | 268 |
|
$4.2290 / $7.6890 | Buy Now |
DISTI #
000000000003979869
|
Sager | DIN 41612 Connectors 48P STRT RECEPT T/H PCN 10 SERIES | 0 |
|
Buy Now | |
DISTI #
583-0065-4-72
|
Avnet Abacus | - Tape and Reel (Alt: 583-0065-4-72) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300214688
|
Chip1Stop | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Container: Bulk | 26 |
|
$5.8600 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10-48S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-48S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.413 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.153 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |