Part Details for PCN10-64ACP-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10-64ACP-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10-64ACP-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8280
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-64ACP-2.54DSA(72) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.4800 | Buy Now |
DISTI #
H11217-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 24 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$8.1508 | Buy Now |
DISTI #
PCN10-64ACP-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10-64ACP-2.54DS) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1064ACP254DSA
|
Mouser Electronics | DIN 41612 Connectors DIN HDR 64P 3ROW STR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003979876
|
Sager | DIN 41612 Connectors DIN HDR 64P 3ROW STR Min Qty: 1 | 0 |
|
$5.4200 / $9.6800 | Buy Now |
Part Details for PCN10-64ACP-2.54DSA(72)
PCN10-64ACP-2.54DSA(72) CAD Models
PCN10-64ACP-2.54DSA(72) Part Data Attributes:
|
PCN10-64ACP-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PCN10-64ACP-2.54DSA(72)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |