Part Details for PCN10-64S-2.54C by Hirose Electric Co Ltd
Overview of PCN10-64S-2.54C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. | |
10106268-B016003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 11HP 64S | |
51967-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Price & Stock for PCN10-64S-2.54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8284
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-64S-2.54C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7600 | Buy Now |
DISTI #
H124232-ND
|
DigiKey | CONN RCPT HSG 64POS GRAY IN-LINE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
PCN10-64S-2.54C
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Crimp Straight Cable Mount Tray - Bag (Alt: PCN10-64S-2.54C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PCN1064S254C
|
Mouser Electronics | DIN 41612 Connectors 64P CRIMP RECEPT PCN 10 SERIES RoHS: Compliant | 168 |
|
$1.5200 / $2.8900 | Buy Now |
DISTI #
000000000003979881
|
Sager | DIN 41612 Connectors 64P CRIMP RECEPT PCN 10 SERIES | 0 |
|
Buy Now | |
DISTI #
C1S312300735482
|
Chip1Stop | Connector Backplane RoHS: Compliant Container: Bulk | 10 |
|
$0.9140 / $0.9860 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 37 |
|
$1.0030 / $1.9840 | Buy Now |
Part Details for PCN10-64S-2.54C
PCN10-64S-2.54C CAD Models
PCN10-64S-2.54C Part Data Attributes
|
PCN10-64S-2.54C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-64S-2.54C
Hirose Electric Co Ltd
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Gray Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2, POLARIZED, COMPATIBLE CONTACTS: PCN10-2630SC; PCN10-2226SC | |
Body Breadth | 0.319 inch | |
Body Depth | 0.598 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |