Part Details for PCN10-64S-2.54DSA(77) by Hirose Electric Co Ltd
Overview of PCN10-64S-2.54DSA(77) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. | |
10106268-B016003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 11HP 64S | |
51967-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Price & Stock for PCN10-64S-2.54DSA(77)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8287
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-64S-2.54DSA(77) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $16.5200 | Buy Now |
DISTI #
PCN10-64S-2.54DSA(77)-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 30 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$14.3523 | Buy Now |
DISTI #
PCN10-64S-2.54DSA(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Straight Through Hole Tray - Bulk (Alt: PCN10-64S-2.54DSA() RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-PCN1064S254DSA77
|
Mouser Electronics | DIN 41612 Connectors 64P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003979884
|
Sager | DIN 41612 Connectors 64P STRT RECEPT T/H PCN 10 SERIES | 0 |
|
Buy Now |
Part Details for PCN10-64S-2.54DSA(77)
PCN10-64S-2.54DSA(77) CAD Models
PCN10-64S-2.54DSA(77) Part Data Attributes
|
PCN10-64S-2.54DSA(77)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PCN10-64S-2.54DSA(77)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |