There are no models available for this part yet.
Overview of PCN10-96P-2.54DSA(77) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCN10-96P-2.54DSA(77) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8295
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-96P-2.54DSA(77) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $12.9400 | Buy Now | |
DISTI #
PCN10-96P-2.54DSA(77)-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 24 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$11.6708 | Buy Now | |
DISTI #
PCN10-96P-2.54DSA(
|
Avnet Americas | Connector DIN41612 Backplane Header 96 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10-96P-2.54DSA() RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-PCN1096P254DSA77
|
Mouser Electronics | DIN 41612 Connectors 96P STRT PIN HDR T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003979893
|
Sager | DIN 41612 Connectors 96P STRT PIN HDR T/H PCN 10 SERIES | 0 |
|
Buy Now |
CAD Models for PCN10-96P-2.54DSA(77) by Hirose Electric Co Ltd
Part Data Attributes for PCN10-96P-2.54DSA(77) by Hirose Electric Co Ltd
PCN10-96P-2.54DSA(77)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
PCN10-96P-2.54DSA(77)Hirose Electric Co LtdVS
-