Part Details for PCN10C-16S-2.54DSA(77) by Hirose Electric Co Ltd
Overview of PCN10C-16S-2.54DSA(77) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10C-16S-2.54DSA(77)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8328
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10C-16S-2.54DSA(77) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.6000 | Buy Now |
DISTI #
PCN10C-16S-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 16 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10C-16S-2.54DSA) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1C16S254DSA77
|
Mouser Electronics | DIN 41612 Connectors 16P STRT RECEPTACLE 2.54MM PITCH RoHS: Compliant | 0 |
|
$2.7700 / $5.1100 | Order Now |
Part Details for PCN10C-16S-2.54DSA(77)
PCN10C-16S-2.54DSA(77) CAD Models
PCN10C-16S-2.54DSA(77) Part Data Attributes
|
PCN10C-16S-2.54DSA(77)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PCN10C-16S-2.54DSA(77)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |