There are no models available for this part yet.
Overview of PCN10C-60S-2.54DS(72) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for PCN10C-60S-2.54DS(72) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 16 |
|
$4.6380 / $6.9570 | Buy Now |
CAD Models for PCN10C-60S-2.54DS(72) by Hirose Electric Co Ltd
Part Data Attributes for PCN10C-60S-2.54DS(72) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD EURO CONNECTOR
|
Want to compare parts?
-
Hirose Electric Co LtdCompliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0174-0 72; No. of Positions: 60; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Socket; Right angle; Polarizing keyway; Changed FinishVS
-