Part Details for PCN10EA-100S-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10EA-100S-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for PCN10EA-100S-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8349
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10EA-100S-2.54DSA(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $15.4600 | Buy Now |
DISTI #
PCN10EA-100S-2.54D
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 100 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10EA-100S-2.54D) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for PCN10EA-100S-2.54DSA(72)
PCN10EA-100S-2.54DSA(72) CAD Models
PCN10EA-100S-2.54DSA(72) Part Data Attributes
|
PCN10EA-100S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10EA-100S-2.54DSA(72)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0194-7 72; No. of Positions: 100; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; Stack Height (mm): 16.8; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Socket; Straight; Polarizing keyway; PCB locking clip; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |