Part Details for PCN10EA-32P-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10EA-32P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PCN10EA-32P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8355
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10EA-32P-2.54DS(72) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $4.8400 | Buy Now |
DISTI #
H124255-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$2.9179 / $5.4000 | Buy Now |
DISTI #
PCN10EA-32P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10EA-32P-2.54DS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0250 / $3.5090 | Buy Now |
DISTI #
798-PCN10EA32P254DS2
|
Mouser Electronics | DIN 41612 Connectors 32P R/A PIN HDR T/H W/ BRD PREFIX LK PIN RoHS: Compliant | 77 |
|
$2.9100 / $5.3900 | Buy Now |
DISTI #
HIRPCN10EA-32P-2.54DS(72)
|
Heilind Electronics | 583-0182-8-72 EACH | Americas - 0 in Stock |
|
$3.7813 / $4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $4.7700 | Buy Now |
|
Quest Components | 147 |
|
$3.4188 / $5.5440 | Buy Now | |
DISTI #
000000000003979964
|
Sager | DIN 41612 Connectors 32P R/A PIN HDR T/H W/ BRD PREFIX LK PIN Min Qty: 1 | 0 |
|
$2.6300 / $3.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 183 |
|
$1.8480 / $8.5150 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1 |
|
$1.8480 / $8.5150 | Buy Now |
Part Details for PCN10EA-32P-2.54DS(72)
PCN10EA-32P-2.54DS(72) CAD Models
PCN10EA-32P-2.54DS(72) Part Data Attributes
|
PCN10EA-32P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10EA-32P-2.54DS(72)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0182-8 72; No. of Positions: 32; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Right angle; Polarizing keyway; PCB locking clip; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.339 inch | |
Body Depth | 0.52 inch | |
Body Length | 2.101 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN;IEC;UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |