Part Details for PCN10EA-48S-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10EA-48S-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10EA-48S-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8362
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10EA-48S-2.54DS(72) Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.6800 | Buy Now |
DISTI #
PCN10EA-48S-2.54DS(72)-ND
|
DigiKey | CONN DIN RCPT 48POS PCB RA GOLD Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6408 | Buy Now |
DISTI #
PCN10EA-48S-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10EA-48S-2.54DS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |
DISTI #
798-PCN10EA48S254DS2
|
Mouser Electronics | DIN 41612 Connectors 48P R/A RECEPT T/H W/ BRD PREFIX LK PIN RoHS: Compliant | 0 |
|
$6.2800 / $8.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$5.3000 | Buy Now |
DISTI #
HIRPCN10EA-48S-2.54DS(72)
|
Heilind Electronics | 583-0275-7-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $8.5500 | Buy Now |
DISTI #
PCN10EA-48S-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10EA-48S-2.54DS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$5.4250 / $6.2930 | Buy Now |