There are no models available for this part yet.
Overview of PCN10EA-48S-2.54DSA(72) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-155LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51965-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. | |
51952-111LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. |
Price & Stock for PCN10EA-48S-2.54DSA(72) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8363
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10EA-48S-2.54DSA(72) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $9.5000 | Buy Now | |
DISTI #
H124259-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$5.5091 / $11.5300 | Buy Now | |
DISTI #
PCN10EA-48S-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 48 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10EA-48S-2.54DS) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-PCN10EA48S254D72
|
Mouser Electronics | DIN 41612 Connectors 48P STRT RECEPT T/H W/ BRD PREFIX LK PIN RoHS: Compliant | 0 |
|
$5.5000 / $7.0500 | Order Now | |
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$5.3500 / $7.5600 | Buy Now | ||
DISTI #
000000000003979973
|
Sager | DIN 41612 Connectors 48P STRT RECEPT T/H W/ BRD PREFIX LK PIN | 0 |
|
Buy Now | ||
DISTI #
C1S312300243015
|
Chip1Stop | Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Container: Tray | 53 |
|
$7.7800 / $10.6000 | Buy Now |
CAD Models for PCN10EA-48S-2.54DSA(72) by Hirose Electric Co Ltd
Part Data Attributes for PCN10EA-48S-2.54DSA(72) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.413 inch
|
Body Depth
|
0.453 inch
|
Body Length
|
2.14 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
8u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.153 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|