Part Details for PCN10F-78S-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10F-78S-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCN10F-78S-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8387
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10F-78S-2.54DSA(72) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $10.9000 | Buy Now |
DISTI #
PCN10F-78S-2.54DSA(72)-ND
|
DigiKey | CONN DIN RCPT 78POS PCB GOLD Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$10.4760 | Buy Now |
DISTI #
PCN10F-78S-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 78Signal/2Coaxial Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN10F-78S-2.54DSA) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10F78S254DSA2
|
Mouser Electronics | DIN 41612 Connectors 78P STRT RECEPT T/H PCN 10 SERIES RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $8.9600 | Buy Now |
DISTI #
000000000003980001
|
Sager | DIN 41612 Connectors 78P STRT RECEPT T/H PCN 10 SERIES | 0 |
|
Buy Now |
Part Details for PCN10F-78S-2.54DSA(72)
PCN10F-78S-2.54DSA(72) CAD Models
PCN10F-78S-2.54DSA(72) Part Data Attributes
|
PCN10F-78S-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10F-78S-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 78 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |