Part Details for PCN10H-20P-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10H-20P-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for PCN10H-20P-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8396
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10H-20P-2.54DSA(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.4400 | Buy Now |
DISTI #
H124278-ND
|
DigiKey | CONN DIN HDR 20POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$2.5293 / $5.8700 | Buy Now |
DISTI #
PCN10H-20P-2.54DSA
|
Avnet Americas | Connector DIN41612 Backplane Header 20 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10H-20P-2.54DSA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10H20P254DSA2
|
Mouser Electronics | DIN 41612 Connectors 20P STRT PIN HDR T/H STACK HEIGHT 35MM RoHS: Compliant | 0 |
|
$2.5200 / $5.3700 | Order Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$2.5500 / $4.3700 | Buy Now |
DISTI #
000000000003980010
|
Sager | DIN 41612 Connectors 20P STRT PIN HDR T/H STACK HEIGHT 35MM | 0 |
|
Buy Now | |
DISTI #
C1S312300251193
|
Chip1Stop | Conn DIN 41612 HDR 20 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Container: Bulk | 15 |
|
$3.5900 / $5.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 800 |
|
$1.7010 / $8.2210 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 130 |
|
$1.7010 / $8.2210 | Buy Now |
Part Details for PCN10H-20P-2.54DSA(72)
PCN10H-20P-2.54DSA(72) CAD Models
PCN10H-20P-2.54DSA(72) Part Data Attributes
|
PCN10H-20P-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10H-20P-2.54DSA(72)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0157-0 72; No. of Positions: 20; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; Stack Height (mm): 35; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Straight; Polarizing keyway; Stacking height:35mm; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |