Part Details for PCN10HA-32P-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10HA-32P-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for PCN10HA-32P-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8403
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10HA-32P-2.54DSA(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.4600 | Buy Now |
DISTI #
H124283-ND
|
DigiKey | CONN DIN HDR 32POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$3.0424 / $7.0300 | Buy Now |
DISTI #
PCN10HA-32P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10HA-32P-2.54DS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10HA32P254D72
|
Mouser Electronics | DIN 41612 Connectors 32P STRT PIN HDR T/H STACK HEIGHT 30MM RoHS: Compliant | 49 |
|
$3.0400 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$3.1200 / $4.6400 | Buy Now |
DISTI #
000000000003980021
|
Sager | DIN 41612 Connectors 32P STRT PIN HDR T/H STACK HEIGHT 30MM | 0 |
|
Buy Now | |
DISTI #
C1S312300199468
|
Chip1Stop | Conn DIN 41612 HDR 32 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Container: Bulk | 90 |
|
$3.0800 / $3.8600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 29 |
|
$1.8740 / $2.5670 | Buy Now |
Part Details for PCN10HA-32P-2.54DSA(72)
PCN10HA-32P-2.54DSA(72) CAD Models
PCN10HA-32P-2.54DSA(72) Part Data Attributes
|
PCN10HA-32P-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10HA-32P-2.54DSA(72)
Hirose Electric Co Ltd
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.378 inch | |
Body Depth | 1.173 inch | |
Body Length | 2.293 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |