Part Details for PCN10HA-50P-2.54DSA(72) by Hirose Electric Co Ltd
Overview of PCN10HA-50P-2.54DSA(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for PCN10HA-50P-2.54DSA(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8406
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10HA-50P-2.54DSA(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.6800 | Buy Now |
DISTI #
H124285-ND
|
DigiKey | CONN DIN HDR 50POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$5.2996 / $8.9000 | Buy Now |
DISTI #
PCN10HA-50P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 50 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10HA-50P-2.54DS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10HA50P254D72
|
Mouser Electronics | DIN 41612 Connectors 50P STRT PIN HDR T/H STACK HEIGHT 30MM RoHS: Compliant | 0 |
|
$5.2900 / $8.9000 | Order Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard RoHS: Compliant | 0 |
|
$4.9600 / $7.3800 | Buy Now |
DISTI #
80925182
|
Verical | Conn DIN 41612 HDR 50 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2401 | Americas - 176 |
|
$4.1386 / $4.6535 | Buy Now |
|
Quest Components | 140 |
|
$5.4668 / $8.8650 | Buy Now | |
DISTI #
000000000003980024
|
Sager | DIN 41612 Connectors 50P STRT PIN HDR T/H STACK HEIGHT 30MM | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 200 |
|
$2.9550 / $4.4070 | Buy Now |
Part Details for PCN10HA-50P-2.54DSA(72)
PCN10HA-50P-2.54DSA(72) CAD Models
PCN10HA-50P-2.54DSA(72) Part Data Attributes
|
PCN10HA-50P-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10HA-50P-2.54DSA(72)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |