Part Details for PCN10HB-44P-2.54DSA(77) by Hirose Electric Co Ltd
Overview of PCN10HB-44P-2.54DSA(77) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10HB-44P-2.54DSA(77)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8410
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10HB-44P-2.54DSA(77) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.0400 | Buy Now |
DISTI #
PCN10HB-44P-2.54DSA(77)-ND
|
DigiKey | CONN DIN HDR 44POS PCB GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2675 | Buy Now |
DISTI #
PCN10HB-44P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray - Trays (Alt: PCN10HB-44P-2.54DS) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$3.1500 / $3.6540 | Buy Now |
DISTI #
798-PCN10HB44P254D77
|
Mouser Electronics | DIN 41612 Connectors 44P STRT PIN HDR T/H STACK HEIGHT 25MM RoHS: Compliant | 0 |
|
$4.0800 / $5.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $4.2800 | Buy Now |
Part Details for PCN10HB-44P-2.54DSA(77)
PCN10HB-44P-2.54DSA(77) CAD Models
PCN10HB-44P-2.54DSA(77) Part Data Attributes
|
PCN10HB-44P-2.54DSA(77)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PCN10HB-44P-2.54DSA(77)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |