Part Details for PCN10MC-64P-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10MC-64P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7RLG230CLG000BJ | Renesas Electronics Corporation | RL78/G23-64p Fast Prototyping Board | |
10147212-644406LF | Amphenol Communications Solutions | Bergstak® Shielded 0.8mm Receptacle 64P | |
10147213-644406LF | Amphenol Communications Solutions | Bergstak® Shielded 0.8mm Header 64P |
Price & Stock for PCN10MC-64P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8425
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10MC-64P-2.54DS(72) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.4800 | Buy Now |
DISTI #
H11212-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
85 In Stock |
|
$4.6366 / $9.7400 | Buy Now |
DISTI #
PCN10MC-64P-2.54DS
|
Avnet Americas | Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Right Angle Through Hole Tray - Trays (Alt: PCN10MC-64P-2.54DS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN10MC64P254DS
|
Mouser Electronics | DIN 41612 Connectors DIN 41612 HDR 64 POS 2.54mm Solder RA Th RoHS: Compliant | 0 |
|
$5.1800 / $7.0000 | Order Now |
DISTI #
000000000003980048
|
Sager | DIN 41612 Connectors DIN 41612 HDR 64 POS 2.54mm Solder RA Th | 0 |
|
Buy Now |
Part Details for PCN10MC-64P-2.54DS(72)
PCN10MC-64P-2.54DS(72) CAD Models
PCN10MC-64P-2.54DS(72) Part Data Attributes
|
PCN10MC-64P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10MC-64P-2.54DS(72)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-0211-4 72; No. of Positions: 64; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Right angle; Polarizing keyway; Circuit protection function; Changed Finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |