Part Details for PCN11-96S-2.54PFB-2(72) by Hirose Electric Co Ltd
Overview of PCN11-96S-2.54PFB-2(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN11-96S-2.54PFB-2(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8443
|
Newark | Pcn11-96S-2.54Pfb-2(72) |Hirose(Hrs) PCN11-96S-2.54PFB-2(72) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $21.2000 | Buy Now |
DISTI #
26-PCN11-96S-2.54PFB-2(72)-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.8487 | Buy Now |
DISTI #
PCN11-96S-2.54PFB-
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 96 Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN11-96S-2.54PFB-) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CN1196S254PFB272
|
Mouser Electronics | DIN 41612 Connectors RoHS: Compliant | 0 |
|
$14.9900 / $19.8000 | Order Now |
DISTI #
000000000005534564
|
Sager | DIN 41612 Connectors Min Qty: 1 | 0 |
|
$13.5400 / $24.2000 | Buy Now |