Part Details for PCN12-20S-2.54DSA(71) by Hirose Electric Co Ltd
Overview of PCN12-20S-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN12-20S-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8447
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN12-20S-2.54DSA(71) Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
PCN12-20S-2.54DSA(71)-ND
|
DigiKey | CONN DIN RCPT 20POS PCB GOLD Min Qty: 70 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.1090 | Buy Now |
DISTI #
PCN12-20S-2.54DSA(
|
Avnet Americas | Connector Board to Board Socket Strip 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN12-20S-2.54DSA() RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1220S254DSA71
|
Mouser Electronics | DIN 41612 Connectors 20P STRT SOCKET T/H STANDARD TYPE 2 ROW RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 280 |
|
$2.2663 / $3.6750 | Buy Now | |
DISTI #
PCN12-20S-2.54DSA(
|
Avnet Americas | Connector Board to Board Socket Strip 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN12-20S-2.54DSA() RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PCN12-20S-2.54DSA(
|
Avnet Americas | Connector Board to Board Socket Strip 20 Position 2.54mm Solder Straight Through Hole - Trays (Alt: PCN12-20S-2.54DSA() RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003980066
|
Sager | DIN 41612 Connectors 20P STRT SOCKET T/H STANDARD TYPE 2 ROW Min Qty: 1 | 0 |
|
$2.0400 / $3.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 350 |
|
$1.2250 / $1.6970 | Buy Now |
Part Details for PCN12-20S-2.54DSA(71)
PCN12-20S-2.54DSA(71) CAD Models
PCN12-20S-2.54DSA(71) Part Data Attributes
|
PCN12-20S-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN12-20S-2.54DSA(71)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-2057-7 71; No. of Positions: 20; Connector Type: Board mounting; Contact Gender: Female; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Operating Temperature Range (degrees C): -55 to 85; General Description: Socket; Straight; Standard type; 2-row; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |