Part Details for PCN12A-20P-2.54DS(71) by Hirose Electric Co Ltd
Overview of PCN12A-20P-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN12A-20P-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8452
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN12A-20P-2.54DS(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.6600 | Buy Now |
DISTI #
PCN12A-20P-2.54DS(71)-ND
|
DigiKey | CONN DIN HDR 20POS PCB RA GOLD Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$2.6020 | Buy Now |
DISTI #
PCN12A-20P-2.54DS(
|
Avnet Americas | Connector DIN41612 Backplane Header 20 Position 2.54mm Solder Through Hole Right Angle Tray - Trays (Alt: PCN12A-20P-2.54DS() RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN12A20P254DS71
|
Mouser Electronics | DIN 41612 Connectors 20P R/A PLUG HDR T/H ORIGINAL TYPE 2 ROW RoHS: Compliant | 0 |
|
Order Now |
Part Details for PCN12A-20P-2.54DS(71)
PCN12A-20P-2.54DS(71) CAD Models
PCN12A-20P-2.54DS(71) Part Data Attributes
|
PCN12A-20P-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN12A-20P-2.54DS(71)
Hirose Electric Co Ltd
Compliant to DIN standard, Compliant to IEC603-2/DIN41612 standard; HRS No: 583-2012-9 71; No. of Positions: 20; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.54; Terminal Pitch (mm): 2.54; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 2; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; General Description: Header; Right angle; Hirose unique; 2-row; Changed Finish
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |