Part Details for PCN12E-64S-2.54DSA(71) by Hirose Electric Co Ltd
Overview of PCN12E-64S-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN12E-64S-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCN12E-64S-2.54DSA(71)-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0817 | Buy Now |
DISTI #
PCN12E-64S-2.54DSA(71)
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN12E-64S-2.54DSA(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN12E64S254DSA1
|
Mouser Electronics | DIN 41612 Connectors 64P STRT SOCKET T/H PCB LK CLIP 2 ROW RoHS: Compliant | 0 |
|
$5.6700 / $7.9600 | Order Now |
DISTI #
PCN12E-64S-2.54DSA(71)
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN12E-64S-2.54DSA(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
PCN12E-64S-2.54DSA(71)
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN12E-64S-2.54DSA(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003980099
|
Sager | DIN 41612 Connectors 64P STRT SOCKET T/H PCB LK CLIP 2 ROW Min Qty: 1 | 0 |
|
$4.7800 / $8.5400 | Buy Now |
Part Details for PCN12E-64S-2.54DSA(71)
PCN12E-64S-2.54DSA(71) CAD Models
PCN12E-64S-2.54DSA(71) Part Data Attributes
|
PCN12E-64S-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN12E-64S-2.54DSA(71)
Hirose Electric Co Ltd
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN;IEC;UL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |