Part Details for PCN13-64S-2.54DSA(71) by Hirose Electric Co Ltd
Overview of PCN13-64S-2.54DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. | |
10106268-B016003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 11HP 64S | |
51967-10006400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Price & Stock for PCN13-64S-2.54DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8496
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN13-64S-2.54DSA(71) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
H11207-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$3.1580 / $7.2900 | Buy Now |
DISTI #
PCN13-64S-2.54DSA(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 64 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN13-64S-2.54DSA() RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1364S254DSA71
|
Mouser Electronics | DIN 41612 Connectors DIN RCPT 64P DUAL STR RoHS: Compliant | 69 |
|
$3.3700 / $6.0700 | Buy Now |
|
Onlinecomponents.com | Product Compliant to DIN Standard, Socket Type RoHS: Compliant | 0 |
|
$3.2500 / $4.8100 | Buy Now |
DISTI #
65086611
|
Verical | Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2101 | Americas - 47 |
|
$3.2946 / $3.4425 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 45 |
|
$4.3720 / $6.5580 | Buy Now |
DISTI #
000000000003980132
|
Sager | DIN 41612 Connectors DIN RCPT 64P DUAL STR | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 210 |
|
$2.1860 / $3.9430 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 47 |
|
$2.1860 / $3.9430 | Buy Now |
Part Details for PCN13-64S-2.54DSA(71)
PCN13-64S-2.54DSA(71) CAD Models
PCN13-64S-2.54DSA(71) Part Data Attributes
|
PCN13-64S-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN13-64S-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3.93u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |