Part Details for PCN13E-44S-2.54DS(71) by Hirose Electric Co Ltd
Overview of PCN13E-44S-2.54DS(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PCN13E-44S-2.54DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8503
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN13E-44S-2.54DS(71) Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9200 | Buy Now |
DISTI #
PCN13E-44S-2.54DS(71)-ND
|
DigiKey | CONN DIN RCPT 44POS PCB RA GOLD Min Qty: 22 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$5.1723 | Buy Now |
DISTI #
PCN13E-44S-2.54DS(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 44 Position 2.54mm Solder Through Hole Right Angle Tray - Trays (Alt: PCN13E-44S-2.54DS() RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tray | 0 |
|
$3.0750 / $3.5670 | Buy Now |
DISTI #
798-PCN13E44S254DS71
|
Mouser Electronics | DIN 41612 Connectors 44P R/A SOCKET T/H PCB LK CLIP 2 ROW RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$3.0000 | Buy Now |
DISTI #
HIRPCN13E-44S-2.54DS(71)
|
Heilind Electronics | 583-3050-3-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $4.1800 | Buy Now |
DISTI #
000000000003980143
|
Sager | DIN 41612 Connectors 44P R/A SOCKET T/H PCB LK CLIP 2 ROW Min Qty: 1 | 0 |
|
$2.6700 / $3.2800 | Buy Now |
Part Details for PCN13E-44S-2.54DS(71)
PCN13E-44S-2.54DS(71) CAD Models
PCN13E-44S-2.54DS(71) Part Data Attributes:
|
PCN13E-44S-2.54DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN13E-44S-2.54DS(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |