There are no models available for this part yet.
Overview of PCN6-20PA-2.5DS by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7283L20PA8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7285L20PA | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V | |
72V81L20PAI8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 3.3V |
Price & Stock for PCN6-20PA-2.5DS by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8514
|
Newark | Pcn6-20Pa-2.5Ds |Hirose(Hrs) PCN6-20PA-2.5DS RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.0400 | Buy Now | |
DISTI #
26-PCN6-20PA-2.5DS-ND
|
DigiKey | CONN 20POS R/A SLDR Min Qty: 40 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$3.7755 | Buy Now | |
DISTI #
PCN6-20PA-2.5DS
|
Avnet Americas | Connector Wire to Board Header 20 Position 2.5mm Solder Right Angle Through Hole - Trays (Alt: PCN6-20PA-2.5DS) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-PCN6-20PA-2.5DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 137 |
|
$2.7900 / $4.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.2600 | Buy Now | ||
DISTI #
000000000005534606
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
CAD Models for PCN6-20PA-2.5DS by Hirose Electric Co Ltd
Part Data Attributes for PCN6-20PA-2.5DS by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
SILVER
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCN6-20PA-2.5DS
This table gives cross-reference parts and alternative options found for PCN6-20PA-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN6-20PA-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90649-3420 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | PCN6-20PA-2.5DS vs 90649-3420 |
B(20)PS-TB(A)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | PCN6-20PA-2.5DS vs B(20)PS-TB(A)(LF)(SN) |
90861-8501 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | PCN6-20PA-2.5DS vs 90861-8501 |
2431420250 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | PCN6-20PA-2.5DS vs 2431420250 |
B20PS-TBB | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | PCN6-20PA-2.5DS vs B20PS-TBB |
B(20)PS-TB(B)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | PCN6-20PA-2.5DS vs B(20)PS-TB(B)(LF)(SN) |
FCN-815P020-TA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | PCN6-20PA-2.5DS vs FCN-815P020-TA |
2-5164897-0 | CONNECTOR, 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | PCN6-20PA-2.5DS vs 2-5164897-0 |
355520 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Lumberg Connect GmbH | PCN6-20PA-2.5DS vs 355520 |
22-05-1209 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | PCN6-20PA-2.5DS vs 22-05-1209 |