Part Details for PCN6B-5P-2.5DS by Hirose Electric Co Ltd
Overview of PCN6B-5P-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN6B-5P-2.5DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8532
|
Newark | Pcn6B-5P-2.5Ds |Hirose(Hrs) PCN6B-5P-2.5DS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1400 | Buy Now |
DISTI #
26-PCN6B-5P-2.5DS-ND
|
DigiKey | CONN 5POS PIN SLDR Min Qty: 125 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9938 | Buy Now |
DISTI #
PCN6B-5P-2.5DS
|
Avnet Americas | Connector Wire to Board Header 5 Position 2.5mm Solder Straight Through Hole - Trays (Alt: PCN6B-5P-2.5DS) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN6B-5P-2.5DS
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5700 / $2.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
000000000005534628
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for PCN6B-5P-2.5DS
PCN6B-5P-2.5DS CAD Models
PCN6B-5P-2.5DS Part Data Attributes
|
PCN6B-5P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN6B-5P-2.5DS
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCN6B-5P-2.5DS
This table gives cross-reference parts and alternative options found for PCN6B-5P-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN6B-5P-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51035-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | PCN6B-5P-2.5DS vs 51035-0500 |