Part Details for PCNM2512E2501BST5 by Vishay Thin Film
Overview of PCNM2512E2501BST5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCNM2512E2501BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-1281-1-ND
|
DigiKey | RES SMD 2.5K OHM 0.1% 6W 2512 Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
238 In Stock |
|
$4.1602 / $7.7100 | Buy Now |