Part Details for PCPA13R20IWY by Panduit Corp
Overview of PCPA13R20IWY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCPA13R20IWY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8349
|
Newark | Pole, power Rated, iw,13Ft, dual Channel, ea |Panduit PCPA13R20IWY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Pan-Pole™ Power Pole assembly is supplied in 13' length for maximum ceiling heights of 12'. Dual channel design allows for the installation of communication outlets. RoHS: Compliant |
1 In Stock |
|
$349.0600 / $386.7700 | Buy Now |
DISTI #
000000000002370374
|
Sager | Wire Ducting & Raceways Power and Comm Pole with 2, 20A | 0 |
|
Buy Now | |
|
Master Electronics | Pan-Pole™ Power Pole assembly is supplied in 13' length for maximum ceiling heights of 12'. Dual channel design allows for the installation of communication outlets. RoHS: Compliant |
1 In Stock |
|
$349.0600 / $386.7700 | Buy Now |
Part Details for PCPA13R20IWY
PCPA13R20IWY CAD Models
PCPA13R20IWY Part Data Attributes
|
PCPA13R20IWY
Panduit Corp
Buy Now
|
Compare Parts:
PCPA13R20IWY
Panduit Corp
|
Samacsys Manufacturer | Panduit |