Part Details for PCR1E101MCL4GS by Nichicon Corporation
Overview of PCR1E101MCL4GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCR1E101MCL4GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70343652
|
RS | Aluminum Electrolytic Capacitor, 100uF 25V Polyme, CR Series 4000h 6.6x6.6x7.9mm | Nichicon PCR1E101MCL4GS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5300 | RFQ |
DISTI #
SMC-PCR1E101MCL4GS
|
Sensible Micro Corporation | Nichicon RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 431 Container: Tape & Reel | 400 |
|
$0.3996 / $0.4300 | RFQ |
Part Details for PCR1E101MCL4GS
PCR1E101MCL4GS CAD Models
PCR1E101MCL4GS Part Data Attributes
|
PCR1E101MCL4GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCR1E101MCL4GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 7.9 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Size Code | 2926 | |
Width | 6.6 mm |