-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13783-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26588 In Stock |
|
$1.5542 / $3.7800 | Buy Now |
DISTI #
647-PCR1J101MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 RoHS: Compliant | 35581 |
|
$1.4800 / $3.5700 | Buy Now |
DISTI #
70343685
|
RS | 100uF 63V Polymer ALUM Electrolytic Capacitor, CR Series 4000h 10.3x10.3x12.6mm | Nichicon PCR1J101MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $2.6600 | RFQ |
|
Future Electronics | CR Series 63 V 100 uF 10 x 12.8 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 29600Reel |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
PCR1J101MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 6000 In Stock |
|
$1.4800 / $1.7800 | Buy Now |
DISTI #
PCR1J101MCL1GS
|
TME | Capacitor: hybrid, low ESR, 100uF, 63VDC, ESR: 24mΩ, SMD, ±20%, 4000h Min Qty: 1 | 10 |
|
$2.3500 | Buy Now |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141 RoHS: Compliant | Europe - 310 |
|
RFQ | |
DISTI #
PCR1J101MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 63 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCR1J101MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 3 Weeks, 1 Days | Abacus - 9600 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM POLY 100UF 20% 63V SMD | 241 |
|
$1.7603 / $2.6895 | Buy Now |
|
New Advantage Corporation | CR Series 63 V 100 uF 10 x 12.8 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 25200 |
|
$2.0300 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCR1J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCR1J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 12.7 mm | |
Leakage Current | 0.189 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |