Part Details for PCR1VPF101MB12LL35WP by Nantong Jianghai Capacitor Co Ltd
Overview of PCR1VPF101MB12LL35WP by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCR1VPF101MB12LL35WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 35V 100uF Polymer ��20% Plugin,D8xL12mm Solid Capacitors ROHS | 275 |
|
$0.1088 / $0.2063 | Buy Now |