Part Details for PCS-068A-1 by TE Connectivity
Overview of PCS-068A-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
ADM1068ASTZ-REEL7 | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for PCS-068A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Plcc Socket, 68 Contacts, 17x17, Pc Tail Terminal | 14 |
|
$14.0000 / $15.7500 | Buy Now |
Part Details for PCS-068A-1
PCS-068A-1 CAD Models
PCS-068A-1 Part Data Attributes
|
PCS-068A-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCS-068A-1
TE Connectivity
SOCKET, PLCC68, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 68 |