Part Details for PCS-E68LMD+ by Honda Tsushin Kogyo Co Ltd
Overview of PCS-E68LMD+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS-E68LMD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8679
|
Newark | Electric Connectors/Honda Connector |Honda PCS-E68LMD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 647 |
|
$10.2900 / $14.2300 | Buy Now |
|
Onlinecomponents.com | Conn SCSI M 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port RoHS: Compliant |
647 Partner Stock |
|
$6.9500 / $8.7900 | Buy Now |
DISTI #
16970616
|
Verical | Conn SCSI M 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 647 |
|
$6.9100 / $9.1500 | Buy Now |
|
Quest Components | 68 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER | 8 |
|
$23.3200 | Buy Now |
|
Master Electronics | Conn SCSI M 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port RoHS: Compliant |
647 Partner Stock |
|
$6.9500 / $8.7900 | Buy Now |
Part Details for PCS-E68LMD+
PCS-E68LMD+ CAD Models
PCS-E68LMD+ Part Data Attributes:
|
PCS-E68LMD+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCS-E68LMD+
Honda Tsushin Kogyo Co Ltd
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | SCSI CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |