-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 20A, 1:30, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6833
|
Newark | Current Sense Transformer |Bourns PCS020-EE05180S RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8400 | Buy Now |
DISTI #
118-PCS020-EE05180STR-ND
|
DigiKey | CURRENT SENSE TRANSF 20A 180UH Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6338 | Buy Now |
DISTI #
PCS020-EE05180S
|
Avnet Americas | Current Transformer 1:30 500Vrms 7mOhm Prim. DCR 0.87Ohm Sec. DCR 20A Surface Mount T/R - Tape and Reel (Alt: PCS020-EE05180S) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2875 / $2.5986 | Buy Now |
DISTI #
652-PCS020-EE05180S
|
Mouser Electronics | Current Transformers Current Sense transformer, 20A, EE5, 180uH RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Onlinecomponents.com | Current Sense Transformer - 20A - 180uH RoHS: Compliant | 0 |
|
$2.3200 / $6.8100 | Buy Now |
|
Master Electronics | Current Sense Transformer - 20A - 180uH RoHS: Compliant | 0 |
|
$2.3200 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS020-EE05180S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCS020-EE05180S
Bourns Inc
Current Sense Transformer, 20A, 1:30, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
ET Product-Min | 16.2 V-us | |
Height | 5.3 mm | |
Length | 6.22 mm | |
Load Resistance | 0.87 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 180000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:30 | |
Width | 5.97 mm |