-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 40A, 1:150, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6845
|
Newark | Current Sens Transformer, 19.2Mh, Smd Rohs Compliant: Yes |Bourns PCS040-EF1319KS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$3.8600 / $5.7700 | Buy Now |
DISTI #
118-PCS040-EF1319KSCT-ND
|
DigiKey | CURRENT SENSE TRANSF 40A 19200UH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
298 In Stock |
|
$2.9729 / $5.1300 | Buy Now |
DISTI #
PCS040-EF1319KS
|
Avnet Americas | Current Transformer 1:150 800Vrms 1mOhm Prim. DCR 2.25Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF1319KS) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
DISTI #
652-PCS040-EF1319KS
|
Mouser Electronics | Current Transformers Current Sense transformer, 40A, EF12.6, 19200uH RoHS: Compliant | 190 |
|
$2.9000 / $5.1100 | Buy Now |
|
Onlinecomponents.com | Current Sense Transformer - 40A - 19200uH RoHS: Compliant | 0 |
|
$2.5700 / $7.5500 | Buy Now |
DISTI #
PCS040-EF1319KS
|
Avnet Americas | Current Transformer 1:150 800Vrms 1mOhm Prim. DCR 2.25Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF1319KS) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 300 |
|
$3.4696 / $4.9873 | Buy Now |
DISTI #
PCS040-EF1319KS
|
Avnet Americas | Current Transformer 1:150 800Vrms 1mOhm Prim. DCR 2.25Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF1319KS) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
DISTI #
4036627RL
|
element14 Asia-Pacific | CURRENT SENS TRANSFORMER, 19.2MH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 300 |
|
$3.0526 / $3.4424 | Buy Now |
DISTI #
4036627
|
element14 Asia-Pacific | CURRENT SENS TRANSFORMER, 19.2MH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 300 |
|
$3.0526 / $5.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS040-EF1319KS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCS040-EF1319KS
Bourns Inc
Current Sense Transformer, 40A, 1:150, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
ET Product-Min | 381 V-us | |
Height | 10.5 mm | |
Length | 19.91 mm | |
Load Resistance | 2.25 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 19200 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:150 | |
Width | 14.55 mm |