-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 40A, 1:20, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6847
|
Newark | Current Sense Transformer |Bourns PCS040-EF13340S Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1500 | Buy Now |
DISTI #
118-PCS040-EF13340STR-ND
|
DigiKey | CURRENT SENSE TRANSF 40A 340UH Min Qty: 5400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8704 | Buy Now |
DISTI #
PCS040-EF13340S
|
Avnet Americas | Current Transformer 1:20 800Vrms 1mOhm Prim. DCR 0.18Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF13340S) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
DISTI #
652-PCS040-EF13340S
|
Mouser Electronics | Current Transformers Current Sense transformer, 40A, EF12.6, 340uH RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
|
Onlinecomponents.com | Current Sense Transformer - 40A - 340uH RoHS: Compliant | 0 |
|
$2.5700 / $7.5500 | Buy Now |
DISTI #
PCS040-EF13340S
|
Avnet Americas | Current Transformer 1:20 800Vrms 1mOhm Prim. DCR 0.18Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF13340S) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
DISTI #
PCS040-EF13340S
|
Avnet Americas | Current Transformer 1:20 800Vrms 1mOhm Prim. DCR 0.18Ohm Sec. DCR 40A Surface Mount T/R - Tape and Reel (Alt: PCS040-EF13340S) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 / $2.8826 | Buy Now |
DISTI #
4036628
|
Farnell | CURRENT SENS TRANSFORMER, 340UH, SMD RoHS: Compliant Min Qty: 5400 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$2.8457 | Buy Now |
|
Master Electronics | Current Sense Transformer - 40A - 340uH RoHS: Compliant | 0 |
|
$2.5700 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCS040-EF13340S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PCS040-EF13340S
Bourns Inc
Current Sense Transformer, 40A, 1:20, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
ET Product-Min | 50.8 V-us | |
Height | 10.5 mm | |
Length | 19.91 mm | |
Load Resistance | 0.18 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 340 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 14.55 mm |