Part Details for PCS0805FR0025ET by Ohmite Mfg Co
Overview of PCS0805FR0025ET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS0805FR0025ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8531
|
Newark | Res, 0R0025, 0.5W, Metal Alloy, 0805 Rohs Compliant: Yes |Ohmite PCS0805FR0025ET Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4300 / $0.6980 | Buy Now |
DISTI #
273-PCS0805FR0025ETCT-ND
|
DigiKey | PCS SERIES LOW RES VAL CHIP RESI Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.2146 / $0.9900 | Buy Now |
DISTI #
588-PCS0805FR0025ET
|
Mouser Electronics | Current Sense Resistors - SMD 0.5W 2.5mOhm 1% RoHS: Compliant | 5000 |
|
$0.2500 / $0.9300 | Buy Now |
DISTI #
PCS0805FR0025ET
|
TTI | Current Sense Resistors - SMD 0.5W 2.5mOhm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
4381577
|
element14 Asia-Pacific | RES, 0R0025, 0.5W, METAL ALLOY, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.2298 / $0.3842 | Buy Now |
DISTI #
4381577
|
Farnell | RES, 0R0025, 0.5W, METAL ALLOY, 0805 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2700 / $0.6405 | Buy Now |