Part Details for PCS1A121MCL1GS by Nichicon Corporation
Overview of PCS1A121MCL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS1A121MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2327
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 10V, 20%, Smd, Full Reel, Capacitance:120Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCS1A121MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5510 | Buy Now |
DISTI #
493-3976-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3876 In Stock |
|
$0.4177 / $1.2200 | Buy Now |
DISTI #
647-PCS1A121MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200 RoHS: Compliant | 2057 |
|
$0.4140 / $1.1500 | Buy Now |
DISTI #
V79:2366_28323088
|
Arrow Electronics | Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 218 Package Multiple: 1 Date Code: 2203 | Americas - 900 |
|
$0.3979 / $0.4577 | Buy Now |
DISTI #
V72:2272_07826232
|
Arrow Electronics | Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 6mm) SMD 0.027 Ohm 2300mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 Container: Cut Strips | Americas - 210 |
|
$0.5583 / $0.5804 | Buy Now |
|
Future Electronics | CS Series Ø 6.3 x 6 mm 10 V 120 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3900 / $0.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 885 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 120 uF, SURFACE MOUNT | 708 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
PCS1A121MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4100 | Buy Now |
DISTI #
PCS1A121MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS1A121MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCS1A121MCL1GS
PCS1A121MCL1GS CAD Models
PCS1A121MCL1GS Part Data Attributes
|
PCS1A121MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS1A121MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.24 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |