Part Details for PCS1C121MCL1GS by Nichicon Corporation
Overview of PCS1C121MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS1C121MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2333
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 16V, 20%, Smd, Full Reel, Capacitance:120Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCS1C121MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6220 | Buy Now |
DISTI #
493-3984-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2229 In Stock |
|
$0.4720 / $1.3800 | Buy Now |
DISTI #
647-PCS1C121MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200 RoHS: Compliant | 1139 |
|
$0.4720 / $1.3700 | Buy Now |
|
Future Electronics | CS Series Ø 8 x 7 mm 16 V 120 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
PCS1C121MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4670 / $0.5400 | Buy Now |
DISTI #
PCS1C121MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS1C121MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PCS1C121MCL1GS
|
Avnet Asia | Aluminum Polymer Capacitor, 120 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: PCS1C121MCL1GS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PCS1C121MCL1GS
PCS1C121MCL1GS CAD Models
PCS1C121MCL1GS Part Data Attributes:
|
PCS1C121MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS1C121MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.384 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2800 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |